
LF21904NTR | |
|---|---|
DigiKey Part Number | 212-LF21904NTR-ND - Tape & Reel (TR) 212-LF21904NTRCT-ND - Cut Tape (CT) 212-LF21904NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF21904NTR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,33480 € | 33,37 € |
| 100 | 1,19380 € | 119,38 € |
| 250 | 1,12656 € | 281,64 € |
| 500 | 1,09288 € | 546,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01745 € | 2.543,62 € |
| 5.000 | 0,99622 € | 4.981,10 € |
| 7.500 | 0,98559 € | 7.391,93 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,31660 € |

