
LF21814NTR | |
|---|---|
DigiKey Part Number | 212-LF21814NTR-ND - Tape & Reel (TR) 212-LF21814NTRCT-ND - Cut Tape (CT) 212-LF21814NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF21814NTR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,07920 € | 26,98 € |
| 100 | 0,96220 € | 96,22 € |
| 250 | 0,90616 € | 226,54 € |
| 500 | 0,87242 € | 436,21 € |
| 1.000 | 0,87123 € | 871,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81532 € | 2.038,30 € |
| 5.000 | 0,79765 € | 3.988,25 € |
| 7.500 | 0,78880 € | 5.916,00 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |

