
LF21064NTR | |
|---|---|
DigiKey Part Number | 212-LF21064NTR-ND - Tape & Reel (TR) 212-LF21064NTRCT-ND - Cut Tape (CT) 212-LF21064NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF21064NTR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.6V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 25ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,83480 € | 20,87 € |
| 100 | 0,74050 € | 74,05 € |
| 250 | 0,69552 € | 173,88 € |
| 500 | 0,66840 € | 334,20 € |
| 1.000 | 0,66034 € | 660,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62251 € | 1.556,28 € |
| 5.000 | 0,60832 € | 3.041,60 € |
| 7.500 | 0,60120 € | 4.509,00 € |
| 12.500 | 0,59332 € | 7.416,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

