



LBA716STR | |
|---|---|
DigiKey Part Number | 212-LBA716STR-ND - Tape & Reel (TR) 212-LBA716STRCT-ND - Cut Tape (CT) 212-LBA716STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBA716STR |
Description | SSR RELAY SPST-NO/NC 1A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LBA716STR Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 400 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBA716S | IXYS Integrated Circuits Division | 7 | LBA716S-ND | 12,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 10,52900 € | 105,29 € |
| 25 | 10,05520 € | 251,38 € |
| 50 | 9,71020 € | 485,51 € |
| 100 | 9,37680 € | 937,68 € |
| 250 | 8,95324 € | 2.238,31 € |
| 500 | 8,64534 € | 4.322,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,34785 € | 8.347,85 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 13,82940 € |


