1A Gate Driver Optical Coupling 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA117GRTR

DigiKey Part Number
212-FDA117GRTR-ND - Tape & Reel (TR)
212-FDA117GRTRCT-ND - Cut Tape (CT)
212-FDA117GRTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDA117GRTR
Description
OPTOISO 5KV 1CH GATE DVR 4SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50 mA
Voltage - Output Supply
-
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,58200 €25,82 €
1002,03590 €203,59 €
5001,79640 €898,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,71848 €1.718,48 €
2.0001,65256 €3.305,12 €
3.0001,61881 €4.856,43 €
5.0001,58076 €7.903,80 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,10670 €