
CPC5002GS | |
|---|---|
DigiKey Part Number | CPC5002GS-ND |
Manufacturer | |
Manufacturer Product Number | CPC5002GS |
Description | OPTOIS 3.75KV 2CH OPN DRAIN 8SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 3750Vrms 2 Channel 5kV/µs, 7kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs, 7kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Rise / Fall Time (Typ) | -, 15ns | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |

