



CPC1217Y | |
|---|---|
DigiKey Part Number | 212-CPC1217Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1217Y |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPC1217Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 5 ~ 12VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |



