


TFR06AH10 | |
|---|---|
DigiKey Part Number | 1003-2258-ND |
Manufacturer | |
Manufacturer Product Number | TFR06AH10 |
Description | CONN STRAIN RELIEF 6POS PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Hood and Strain Relief For Trident Rectangular Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hood and Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | Trident Rectangular Plugs | |
Features | Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,01100 € | 602,20 € |
| Unit Price without VAT: | 3,01100 € |
|---|---|
| Unit Price with VAT: | 3,52287 € |


