


192900-0408 | |
|---|---|
DigiKey Part Number | 1003-192900-0408TR-ND - Tape & Reel (TR) 1003-192900-0408CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 192900-0408 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,90480 € | 22,62 € |
| 50 | 0,86120 € | 43,06 € |
| 100 | 0,82020 € | 82,02 € |
| 250 | 0,76872 € | 192,18 € |
| 500 | 0,73200 € | 366,00 € |
| 1.000 | 0,69707 € | 697,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51815 € | 1.554,45 € |
| 6.000 | 0,49343 € | 2.960,58 € |
| 9.000 | 0,47953 € | 4.315,77 € |
| 15.000 | 0,46257 € | 6.938,55 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |






















