
MS3102E16-11P | |
|---|---|
DigiKey Part Number | 1003-MS3102E16-11P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E16-11P |
Description | MS3102E16-11P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding |
Grade Military | Current Rating (Amps) 23A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 16-11 | Cable Opening 0.875" (22.22mm) |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,26000 € | 30,26 € |
| 10 | 25,71600 € | 257,16 € |
| 100 | 21,86120 € | 2.186,12 € |
| Unit Price without VAT: | 30,26000 € |
|---|---|
| Unit Price with VAT: | 35,40420 € |


