New Product
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102E14S-6S

DigiKey Part Number
1003-MS3102E14S-6S-ND
Manufacturer
Manufacturer Product Number
MS3102E14S-6S
Description
MS3102E14S-6S
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
6
Shielding
Grade
Military
Current Rating (Amps)
13A
Qualification
MIL-DTL-5015
Voltage Rating
200VAC, 250VDC
Shell Size - Insert
14S-6
Cable Opening
0.750" (19.05mm)
Mounting Type
Free Hanging (In-Line); Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Threaded
Applications
Marine, Military
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,75000 €27,75 €
1023,58600 €235,86 €
10020,05000 €2.005,00 €
Manufacturers Standard Package
Unit Price without VAT:27,75000 €
Unit Price with VAT:32,46750 €