37 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position Circular Connector Plug, Male Pins Crimp
ITT Cannon MKJ Series

MKJ1A6W13-37PA

DigiKey Part Number
1003-1565-ND
Manufacturer
Manufacturer Product Number
MKJ1A6W13-37PA
Description
CONN PLUG MALE 37POS GOLD CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
37
Shielding
Shell Size - Insert
13-37
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500VAC
Termination
Crimp
Operating Temperature
-55°C ~ 150°C
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1248,63000 €248,63 €
10211,36800 €2.113,68 €
25198,15440 €4.953,86 €
Manufacturers Standard Package
Unit Price without VAT:248,63000 €
Unit Price with VAT:290,89710 €