
MDM98479-82 | |
|---|---|
DigiKey Part Number | 1003-MDM98479-82-ND |
Manufacturer | |
Manufacturer Product Number | MDM98479-82 |
Description | CONN/SAVER SZ 31 W/HDW CAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 31 Pin Female To D-Sub, 31 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 31 Pin Female | |
Convert From (Adapter End) | D-Sub, 31 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum Alloy, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,03000 € | 395,03 € |
| 10 | 335,85000 € | 3.358,50 € |
| 25 | 331,71840 € | 8.292,96 € |
| Unit Price without VAT: | 395,03000 € |
|---|---|
| Unit Price with VAT: | 462,18510 € |

