
M85049/48-2-6F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-2-6F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-2-6F |
Description | CONN BACKSHELL 50POS 180DEG YLW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Yellow 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Steel | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,37000 € | 51,37 € |
| 10 | 43,66400 € | 436,64 € |
| 25 | 40,93160 € | 1.023,29 € |
| 50 | 38,97940 € | 1.948,97 € |
| 100 | 37,12130 € | 3.712,13 € |
| Unit Price without VAT: | 51,37000 € |
|---|---|
| Unit Price with VAT: | 60,10290 € |


