37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/25-F01CN

DigiKey Part Number
1003-M83513/25-F01CN-ND
Manufacturer
Manufacturer Product Number
M83513/25-F01CN
Description
CONN MICRO-D RCPT 37POS PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
600V
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1105,14000 €105,14 €
1089,37800 €893,78 €
2583,78760 €2.094,69 €
5079,79380 €3.989,69 €
10077,99190 €7.799,19 €
Manufacturers Standard Package
Unit Price without VAT:105,14000 €
Unit Price with VAT:123,01380 €