
M83513/03-F01N | |
|---|---|
DigiKey Part Number | M83513/03-F01N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-F01N |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer ITT Cannon, LLC | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,97000 € | 201,97 € |
| 10 | 171,69800 € | 1.716,98 € |
| 25 | 160,96240 € | 4.024,06 € |
| 50 | 153,29300 € | 7.664,65 € |
| Unit Price without VAT: | 201,97000 € |
|---|---|
| Unit Price with VAT: | 236,30490 € |


