
M83513/03-F01C | |
|---|---|
DigiKey Part Number | M83513/03-F01C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-F01C |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,27000 € | 71,27 € |
| 10 | 60,57700 € | 605,77 € |
| 25 | 56,78720 € | 1.419,68 € |
| 50 | 54,07940 € | 2.703,97 € |
| 100 | 51,50200 € | 5.150,20 € |
| Unit Price without VAT: | 71,27000 € |
|---|---|
| Unit Price with VAT: | 83,38590 € |

