
M83513/03-E03C | |
|---|---|
DigiKey Part Number | 1200-1180-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-E03C |
Description | CABLE ASSY DB31 MULT 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB31 Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB31 | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,99000 € | 177,99 € |
| 10 | 151,31300 € | 1.513,13 € |
| 25 | 141,85200 € | 3.546,30 € |
| 50 | 138,70720 € | 6.935,36 € |
| Unit Price without VAT: | 177,99000 € |
|---|---|
| Unit Price with VAT: | 208,24830 € |



