
KPT06F14-12P | |
|---|---|
DigiKey Part Number | 1003-KPT06F14-12P-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F14-12P |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Features Strain Relief |
Shell Size - Insert 14-12 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,40000 € | 60,40 € |
| 10 | 51,33900 € | 513,39 € |
| 25 | 48,12680 € | 1.203,17 € |
| 50 | 45,83180 € | 2.291,59 € |
| 100 | 43,64710 € | 4.364,71 € |
| Unit Price without VAT: | 60,40000 € |
|---|---|
| Unit Price with VAT: | 70,66800 € |


