


IT16-S20 | |
|---|---|
DigiKey Part Number | 1003-IT16-S20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-S20 |
Description | CONTACT SOCKET - NICKEL STAMPED |
Customer Reference | |
Detailed Description | Socket Contact Nickel 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33960 € | 8,49 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,30780 € | 30,78 € |
| 250 | 0,28856 € | 72,14 € |
| 500 | 0,27476 € | 137,38 € |
| 1.000 | 0,26163 € | 261,63 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |





