


IT16-S00 | |
|---|---|
DigiKey Part Number | 1003-IT16-S00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-S00 |
Description | CONTACT SOCKET - NICKEL STAMPED |
Customer Reference | |
Detailed Description | Socket Contact Nickel 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,26740 € | 26,74 € |
| 250 | 0,25064 € | 62,66 € |
| 500 | 0,23864 € | 119,32 € |
| 1.000 | 0,22724 € | 227,24 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |




