
DBX-25P-0L4-A191-K87-146 | |
|---|---|
DigiKey Part Number | 1003-DBX-25P-0L4-A191-K87-146-ND |
Manufacturer | |
Manufacturer Product Number | DBX-25P-0L4-A191-K87-146 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 € | 22,31 € |
| 10 | 18,96100 € | 189,61 € |
| 25 | 17,77360 € | 444,34 € |
| 56 | 16,79107 € | 940,30 € |
| 112 | 15,99018 € | 1.790,90 € |
| 280 | 14,99021 € | 4.197,26 € |
| 504 | 14,38214 € | 7.248,60 € |
| Unit Price without VAT: | 22,31000 € |
|---|---|
| Unit Price with VAT: | 26,10270 € |


