
030-7380-003 | |
|---|---|
DigiKey Part Number | 1003-030-7380-003-ND |
Manufacturer | |
Manufacturer Product Number | 030-7380-003 |
Description | 030-7380-003 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 18-30 AWG Quick Connect or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Quick Connect or Solder | |
Wire Gauge | 18-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Grade | - | |
Qualification | - | |
Current Rating (Amps) | 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 3,31331 € | 49.699,65 € |
| Unit Price without VAT: | 3,31331 € |
|---|---|
| Unit Price with VAT: | 3,87657 € |


