
T301373SP-04 | |
|---|---|
DigiKey Part Number | 3013-T301373SP-04-ND |
Manufacturer | |
Manufacturer Product Number | T301373SP-04 |
Description | PWR XFMR PCB |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | PCB | |
Termination Style | Surface Mount | |
Size / Dimension | 42.00mm L x 40.00mm W | |
Height - Seated (Max) | 30.00mm | |
Voltage - Isolation | 3000V |
| Tray: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,19000 € | 94,19 € |
| 6 | 85,63000 € | 513,78 € |
| 12 | 77,06667 € | 924,80 € |
| 60 | 59,94100 € | 3.596,46 € |
| Unit Price without VAT: | 94,19000 € |
|---|---|
| Unit Price with VAT: | 110,20230 € |


