Isolation For Configurable (For DC/DC) SMPS Transformer 200VDC Isolation 20kHz ~ 300kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T201213-13-A

DigiKey Part Number
3013-T201213-13-A-ND
Manufacturer
Manufacturer Product Number
T201213-13-A
Description
1:2.5:2.5 TURNS RATIO, 1.42UH PR
Customer Reference
Detailed Description
Isolation For Configurable (For DC/DC) SMPS Transformer 200VDC Isolation 20kHz ~ 300kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITG Electronics, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Configurable (For DC/DC)
Applications
Isolation
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
200VDC
Inductance @ Frequency
1.42mH
Frequency
20kHz ~ 300kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Through Hole
Size / Dimension
0.810" L x 0.480" W (20.57mm x 12.19mm)
Height - Seated (Max)
0.750" (19.05mm)
Footprint
0.810" L x 0.480" W (20.57mm x 12.19mm)
Style
Toroidal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 154,91 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,30000 €4,30 €
52,58200 €12,91 €
481,29083 €61,96 €
5880,84338 €495,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,03100 €