
T201210A-007 | |
|---|---|
DigiKey Part Number | 3013-T201210A-007-ND |
Manufacturer | |
Manufacturer Product Number | T201210A-007 |
Description | 120uH 150mOhm 4A Flyback Tformer |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | STACF01A | |
Chipset Manufacturer | STMicroelectronics N.V | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | 120µH @ 250kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 6,02400 € | 60,24 € |
| 100 | 4,30300 € | 430,30 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,07370 € |

