
SLM474712A-R39MHF | |
|---|---|
DigiKey Part Number | 3013-SLM474712A-R39MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLM474712A-R39MHF |
Description | FIXED IND 390NH 43A 0.69 MOHM |
Customer Reference | |
Detailed Description | 390 nH Shielded Inductor 43 A 0.69mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 81A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.69mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.469" W (12.00mm x 11.90mm) | |
Height - Seated (Max) | 0.465" (11.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,82448 € | 456,12 € |
| 1.000 | 1,54908 € | 1.549,08 € |
| Unit Price without VAT: | 1,82448 € |
|---|---|
| Unit Price with VAT: | 2,13464 € |

