
L101353A-3R3MHF | |
|---|---|
DigiKey Part Number | 3013-L101353A-3R3MHF-ND |
Manufacturer | |
Manufacturer Product Number | L101353A-3R3MHF |
Description | FIXED IND 3.3UH 50A 1.06 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Inductor 50 A 1.06mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
DC Resistance (DCR) | 1.06mOhm | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 10.236" L x 9.646" W (26.00mm x 24.50mm) | |
Height - Seated (Max) | 0.945" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 15,49000 € | 30,98 € |
| 20 | 12,04850 € | 240,97 € |
| 180 | 6,88478 € | 1.239,26 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,12330 € |

