
C201021A-203NHF | |
|---|---|
DigiKey Part Number | 3013-C201021A-203NHF-ND |
Manufacturer | |
Manufacturer Product Number | C201021A-203NHF |
Description | CMC 20MH 500MA 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 20 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 540mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 540mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.512" W (17.50mm x 13.00mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 5 | 3,87200 € | 19,36 € |
| 10 | 3,44200 € | 34,42 € |
| 50 | 3,01220 € | 150,61 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,03100 € |

