150 nH Shielded Inductor 70 A 0.2mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH43328B-R15KHF

DigiKey Part Number
3013-AH43328B-R15KHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH43328B-R15KHF
Description
FIXED IND 150NH 70A 0.2 MOHM SMD
Customer Reference
Detailed Description
150 nH Shielded Inductor 70 A 0.2mOhm 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
86A
Shielding
Shielded
DC Resistance (DCR)
0.2mOhm
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.437" L x 0.319" W (11.10mm x 8.10mm)
Height - Seated (Max)
0.311" (7.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 154,91 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
903,35633 €302,07 €
4501,03271 €464,72 €
Unit Price without VAT:3,35633 €
Unit Price with VAT:3,92691 €