Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS46TR81024BL-125KBLA1-TR | |
|---|---|
DigiKey Part Number | 706-IS46TR81024BL-125KBLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR81024BL-125KBLA1-TR |
Description | IC DRAM 8GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 78-TWBGA (10x14) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 8 | Supplier Device Package 78-TWBGA (10x14) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR81024BL-125KBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR81024BL-125KBLI-ND | 34,51000 € | Parametric Equivalent |
| IS43TR81024BL-125KBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR81024BL-125KBLI-TR-ND | 24,20949 € | Parametric Equivalent |
| IS46TR81024BL-125KBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR81024BL-125KBLA1-ND | 25,59478 € | Parametric Equivalent |
| NDL88PFO-8KIT | Insignis Technology Corporation | 0 | 1982-NDL88PFO-8KIT-ND | 59,10544 € | Parametric Equivalent |
| NDL88PFO-8KIT TR | Insignis Technology Corporation | 0 | 1982-NDL88PFO-8KITTR-ND | 59,10545 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 25,66074 € | 51.321,48 € |
| Unit Price without VAT: | 25,66074 € |
|---|---|
| Unit Price with VAT: | 30,02307 € |



