Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS46TR16256B-107MBLA1-TR | |
|---|---|
DigiKey Part Number | 706-IS46TR16256B-107MBLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR16256B-107MBLA1-TR |
Description | IC DRAM 4GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 15ns |
Mfr | Access Time 20 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.425V ~ 1.575V |
Part Status Active | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-TWBGA (9x13) |
Memory Interface Parallel | Base Product Number |
Clock Frequency 933 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16256B-107MBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1726-ND | 16,33000 € | Parametric Equivalent |
| IS43TR16256B-107MBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16256B-107MBLI-TR-ND | 11,17463 € | Parametric Equivalent |
| IS46TR16256B-107MBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16256B-107MBLA1-ND | 11,78153 € | Parametric Equivalent |
| IS46TR16256B-107MBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16256B-107MBLA2-ND | 12,71821 € | Parametric Equivalent |
| IS46TR16256B-107MBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16256B-107MBLA2-TR-ND | 12,78419 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 11,84747 € | 17.771,20 € |
| Unit Price without VAT: | 11,84747 € |
|---|---|
| Unit Price with VAT: | 13,86154 € |





