Parametric Equivalent

IS43QR16512B-062AABL | |
|---|---|
DigiKey Part Number | 706-IS43QR16512B-062AABL-ND |
Manufacturer | |
Manufacturer Product Number | IS43QR16512B-062AABL |
Description | 8G, 1.2V, DDR4, 512MX16, 3200MT/ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 19 ns 96-TWBGA (7.5x13.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (7.5x13.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 20,92616 € | 4.143,38 € |
| Unit Price without VAT: | 20,92616 € |
|---|---|
| Unit Price with VAT: | 24,48361 € |


