
IS43QR16256B-075UBLI | |
|---|---|
DigiKey Part Number | 706-IS43QR16256B-075UBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43QR16256B-075UBLI |
Description | IC DRAM 4GBIT POD 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 19 ns 96-TWBGA (7.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.333 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (7.5x13.5) | |
Base Product Number |
| Bulk: | 198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| 10 | 18,39500 € | 183,95 € |
| 25 | 17,81560 € | 445,39 € |
| 50 | 17,38020 € | 869,01 € |
| 198 | 16,52949 € | 3.272,84 € |
| 396 | 16,11068 € | 6.379,83 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,22450 € |




