
IS43LR16640C-6BLI | |
|---|---|
DigiKey Part Number | 706-IS43LR16640C-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LR16640C-6BLI |
Description | IC DRAM 1GBIT PARALLEL 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 166 MHz 5 ns 60-TFBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (8x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 9,25500 € | 92,55 € |
| 25 | 8,96880 € | 224,22 € |
| 50 | 8,75320 € | 437,66 € |
| 100 | 8,53880 € | 853,88 € |
| 300 | 8,20370 € | 2.461,11 € |
| 600 | 7,99638 € | 4.797,83 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,66490 € |

