
IS43LD16640C-25BLI-TR | |
|---|---|
DigiKey Part Number | 706-1592-2-ND - Tape & Reel (TR) 706-1592-1-ND - Cut Tape (CT) 706-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS43LD16640C-25BLI-TR |
Description | IC DRAM 1GBIT PARALLEL 134TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 1Gbit Parallel 400 MHz 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2-S4 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-TFBGA (10x11.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 10 | 10,94900 € | 109,49 € |
| 25 | 10,61040 € | 265,26 € |
| 50 | 10,35520 € | 517,76 € |
| 100 | 10,10170 € | 1.010,17 € |
| 250 | 9,77048 € | 2.442,62 € |
| 500 | 9,52410 € | 4.762,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,04519 € | 18.090,38 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 13,79430 € |

