Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S83200B-6T | |
|---|---|
DigiKey Part Number | IS42S83200B-6T-ND |
Manufacturer | |
Manufacturer Product Number | IS42S83200B-6T |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S83200B-6T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 8,72648 € | 942,46 € |
| Unit Price without VAT: | 8,72648 € |
|---|---|
| Unit Price with VAT: | 10,20998 € |




