
IS34ML01G084-BLI | |
|---|---|
DigiKey Part Number | 706-1631-ND |
Manufacturer | |
Manufacturer Product Number | IS34ML01G084-BLI |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Tray: | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 6,54100 € | 65,41 € |
| 25 | 6,34240 € | 158,56 € |
| 50 | 6,19240 € | 309,62 € |
| 220 | 5,87445 € | 1.292,38 € |
| 440 | 5,72802 € | 2.520,33 € |
| 660 | 5,64329 € | 3.724,57 € |
| 1.100 | 5,53769 € | 6.091,46 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,22510 € |

