FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS34ML01G081-TLI-TR

DigiKey Part Number
IS34ML01G081-TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS34ML01G081-TLI-TR
Description
IC FLASH 1GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,38437 €8.076,55 €
Manufacturers Standard Package
Unit Price without VAT:5,38437 €
Unit Price with VAT:6,29971 €