FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP040E-JBLE

DigiKey Part Number
706-IS25WP040E-JBLE-ND
Manufacturer
Manufacturer Product Number
IS25WP040E-JBLE
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.2ms
Access Time
8 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.4400,61992 €892,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,61992 €
Unit Price with VAT:0,72531 €