100-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS21EF08G-JQLI-TR

DigiKey Part Number
706-IS21EF08G-JQLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS21EF08G-JQLI-TR
Description
8GB, 100 BALL FBGA, 3.3V, ROHS,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LFBGA (14x18)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,00935 €8.009,35 €
Manufacturers Standard Package
Unit Price without VAT:8,00935 €
Unit Price with VAT:9,37094 €