Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP521-2XBLSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP521-2XBLSMT&RTR-ND - Tape & Reel (TR) 58-TLP521-2XBLSMT&RCT-ND - Cut Tape (CT) 58-TLP521-2XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP521-2XBLSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,35680 € | 35,68 € |
| 500 | 0,29844 € | 149,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27932 € | 279,32 € |
| 2.000 | 0,26307 € | 526,14 € |
| 3.000 | 0,25473 € | 764,19 € |
| 5.000 | 0,24532 € | 1.226,60 € |
| 7.000 | 0,23972 € | 1.678,04 € |
| 10.000 | 0,23425 € | 2.342,50 € |
| 25.000 | 0,22219 € | 5.554,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |


