
ISP620-2XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP620-2XSMT&RTR-ND - Tape & Reel (TR) 58-ISP620-2XSMT&RCT-ND - Cut Tape (CT) 58-ISP620-2XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP620-2XSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,59350 € | 59,35 € |
| 500 | 0,50464 € | 252,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47559 € | 475,59 € |
| 2.000 | 0,45096 € | 901,92 € |
| 3.000 | 0,43833 € | 1.314,99 € |
| 5.000 | 0,42408 € | 2.120,40 € |
| 7.000 | 0,41560 € | 2.909,20 € |
| 10.000 | 0,40734 € | 4.073,40 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

