
CNY17F-2 | |
|---|---|
DigiKey Part Number | 58-CNY17F-2-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-2 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4.2µs, 23µs | |
Rise / Fall Time (Typ) | 3µs, 14µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 65 | 0,26738 € | 17,38 € |
| 130 | 0,24454 € | 31,79 € |
| 520 | 0,20827 € | 108,30 € |
| 1.040 | 0,19404 € | 201,80 € |
| 2.015 | 0,18247 € | 367,68 € |
| 5.005 | 0,16922 € | 846,95 € |
| 10.010 | 0,16090 € | 1.610,61 € |
| 25.025 | 0,15182 € | 3.799,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |


