
4N33SMT&R | |
|---|---|
DigiKey Part Number | 58-4N33SMT&RTR-ND - Tape & Reel (TR) 58-4N33SMT&RCT-ND - Cut Tape (CT) 58-4N33SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N33SMT&R |
Description | OPTOISO 5.3KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Isocom Components 2004 LTD | Current - Output / Channel 50mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max) | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Darlington with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54000 € | 5,40 € |
| 100 | 0,39610 € | 39,61 € |
| 500 | 0,33206 € | 166,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31107 € | 311,07 € |
| 2.000 | 0,29326 € | 586,52 € |
| 3.000 | 0,28412 € | 852,36 € |
| 5.000 | 0,27379 € | 1.368,95 € |
| 7.000 | 0,26765 € | 1.873,55 € |
| 10.000 | 0,26166 € | 2.616,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

