
MOT-IG32PGM 100 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG32PGM100-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG32PGM 100 |
Description | 32MM PLANETARY GEAR MOTOR, 24VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 49 RPM 9W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 49 RPM | |
Torque - Rated (oz-in / mNm) | 250.0 / 1765 | |
Power - Rated | 9W | |
Size / Dimension | Round - 1.260" Dia (32.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 3.622" (92.00mm) | |
Mounting Hole Spacing | 1.023" (26.00mm) | |
Torque - Max Momentary (oz-in / mNm) | 680.48 / 4805.25 | |
Weight | 0.88 lb (399.16 g) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,00000 € | 113,00 € |
| 10 | 104,50400 € | 1.045,04 € |
| 100 | 67,68600 € | 6.768,60 € |
| Unit Price without VAT: | 113,00000 € |
|---|---|
| Unit Price with VAT: | 132,21000 € |


