
MOT-I-81566-E | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81566-E-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81566-E |
Description | 37mm Spur Gear Motor w/ Encoder |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 8 RPM 1.5W Incremental 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 8 RPM | |
Torque - Rated (oz-in / mNm) | 250.0 / 1765 | |
Power - Rated | 1.5W | |
Encoder Type | Incremental | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 3.386" (86.00mm) | |
Mounting Hole Spacing | 1.22" (31.00mm) | |
Termination Style | Connector | |
Gear Reduction Ratio | 610 | |
Torque - Max Momentary (oz-in / mNm) | 624.93 / 4412.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,99000 € | 50,99 € |
| 10 | 48,43500 € | 484,35 € |
| 100 | 47,78910 € | 4.778,91 € |
| 1.000 | 21,79900 € | 21.799,00 € |
| Unit Price without VAT: | 50,99000 € |
|---|---|
| Unit Price with VAT: | 59,65830 € |



