
MOT-BL-4266A-24V | |
|---|---|
DigiKey Part Number | 2685-MOT-BL-4266A-24V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-BL-4266A-24V |
Description | 42mm BLDC Motor, 24VDC, 3800 rpm |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor 3800 RPM 84W 24VDC |
Datasheet | Datasheet |
Category | RPM 3800 RPM |
Manufacturer ISL Products International | Torque - Rated (oz-in / mNm) 13.89 / 98.07 |
Series | Power - Rated 84W |
Packaging Bulk | Size / Dimension Round - 1.669" Dia (42.40mm) |
Part Status Active | Diameter - Shaft 0.197" (5.00mm) |
Type DC Motor | Length - Shaft and Bearing 0.591" (15.00mm) |
Motor Type Brushless (BLDC) | Mounting Hole Spacing 1.142" (29.00mm) |
Voltage - Rated 24VDC | Termination Style Wire Leads with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,58000 € | 127,58 € |
| 100 | 81,30080 € | 8.130,08 € |
| Unit Price without VAT: | 127,58000 € |
|---|---|
| Unit Price with VAT: | 149,26860 € |





