Similar

FMS-Z-R0015-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMS-Z-R0015-1.0TR-ND - Tape & Reel (TR) 4423-FMS-Z-R0015-1.0CT-ND - Cut Tape (CT) 4423-FMS-Z-R0015-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMS-Z-R0015-1.0 |
Description | RES 0.0015 OHM 1% 4W 2512 |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,21400 € | 30,35 € |
| 50 | 1,14280 € | 57,14 € |
| 100 | 0,94740 € | 94,74 € |
| 250 | 0,85700 € | 214,25 € |
| 500 | 0,71418 € | 357,09 € |
| 1.000 | 0,61895 € | 618,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,59991 € | 5.399,19 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,73160 € |


