
FMP-V-R005-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMP-V-R005-1.0TR-ND - Tape & Reel (TR) 4423-FMP-V-R005-1.0CT-ND - Cut Tape (CT) 4423-FMP-V-R005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMP-V-R005-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56900 € | 15,69 € |
| 25 | 1,35680 € | 33,92 € |
| 50 | 1,22380 € | 61,19 € |
| 100 | 1,11080 € | 111,08 € |
| 250 | 0,98692 € | 246,73 € |
| 500 | 0,90948 € | 454,74 € |
| 1.000 | 0,84367 € | 843,67 € |
| 5.000 | 0,84270 € | 4.213,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,68848 € | 8.606,00 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,74950 € |

